Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.PM-M4N3-XX57-1
Order Code4716182
Product RangeOSCONIQ S 5050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.343 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
€514.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR35.PM-M4N3-XX57-1
Order Code4716182
Product RangeOSCONIQ S 5050 Series
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT3000K
Forward Current If Max800mA
Forward Voltage @ Test5.45V
Forward Current @ Test180mA
Power Dissipation Pd1W
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
5.45V
Power Dissipation Pd
1W
LED Colour
Warm White
Luminous Flux @ Test
310lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability