Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR31.PM-M4N3-XX53-1-45-R18
Order Code3648854
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2003
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR31.PM-M4N3-XX53-1-45-R18
Order Code3648854
Product RangeOSCONIQ S 5050
Also Known AsQ65113A2003
Technical Datasheet
Product RangeOSCONIQ S 5050
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test310lm
CCT5000K
Forward Current If Max265mA
Forward Voltage @ Test22.1V
Forward Current @ Test45mA
Power Dissipation Pd-
SVHCTo Be Advised
Technical Specifications
Product Range
OSCONIQ S 5050
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
22.1V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
310lm
Forward Current If Max
265mA
Forward Current @ Test
45mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
Product traceability