Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR31.EM-M2N1-XX53-1-45-R18
Order Code3934733
Product RangeOSCONIQ S 5050 Series
Also Known AsQ65113A4256
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW Q9LR31.EM-M2N1-XX53-1-45-R18
Order Code3934733
Product RangeOSCONIQ S 5050 Series
Also Known AsQ65113A4256
Technical Datasheet
Product RangeOSCONIQ S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test290lm
CCT5000K
Forward Current If Max265mA
Forward Voltage @ Test22.1V
Forward Current @ Test45mA
Power Dissipation Pd-
Technical Specifications
Product Range
OSCONIQ S 5050 Series
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
22.1V
Power Dissipation Pd
-
LED Colour
Neutral White
Luminous Flux @ Test
290lm
Forward Current If Max
265mA
Forward Current @ Test
45mA
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability