Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA1.HW-SJSL-M3-1
Order Code4414519
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
2,925 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.300 |
10+ | €0.959 |
25+ | €0.860 |
50+ | €0.782 |
100+ | €0.711 |
150+ | €0.696 |
200+ | €0.692 |
250+ | €0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PUSRA1.HW-SJSL-M3-1
Order Code4414519
Product RangeOSCONIQ P 3737 Series
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHorti White
Viewing Angle120°
Luminous Flux @ Test-
CCT-
Forward Current If Max1.4A
Forward Voltage @ Test2.82V
Forward Current @ Test700mA
Power Dissipation Pd2W
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Viewing Angle
120°
CCT
-
Forward Voltage @ Test
2.82V
Power Dissipation Pd
2W
LED Colour
Horti White
Luminous Flux @ Test
-
Forward Current If Max
1.4A
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability