Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M3M8-XX56-1
Order Code4716193
Product RangeDURIS S 5050 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €0.267 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR37.PM-M3M8-XX56-1
Order Code4716193
Product RangeDURIS S 5050 Series
Technical Datasheet
Product RangeDURIS S 5050 Series
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test260lm
CCT3500K
Forward Current If Max800mA
Forward Voltage @ Test5.53V
Forward Current @ Test180mA
Power Dissipation Pd1W
Technical Specifications
Product Range
DURIS S 5050 Series
Viewing Angle
120°
CCT
3500K
Forward Voltage @ Test
5.53V
Power Dissipation Pd
1W
LED Colour
Neutral White
Luminous Flux @ Test
260lm
Forward Current If Max
800mA
Forward Current @ Test
180mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
Product traceability