Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR35.PM-M3M7-XX57-1-G5
Order Code3255290
Product RangeDURIS S 8
Also Known AsQ65112A8662
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW P9LR35.PM-M3M7-XX57-1-G5
Order Code3255290
Product RangeDURIS S 8
Also Known AsQ65112A8662
Technical Datasheet
Product RangeDURIS S 8
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test250lm
CCT3000K
Forward Current If Max1.05A
Forward Voltage @ Test5.55V
Forward Current @ Test180mA
Power Dissipation Pd1W
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DURIS S 8
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
5.55V
Power Dissipation Pd
1W
LED Colour
Warm White
Luminous Flux @ Test
250lm
Forward Current If Max
1.05A
Forward Current @ Test
180mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability