Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JELMS1.EM-GWH3-XX58-1-65-R33
Order Code3360105
Product RangeDURIS E 4014
Also Known AsQ65112A9080
Technical Datasheet
2,539 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.0848 |
10+ | €0.0612 |
25+ | €0.0581 |
50+ | €0.0549 |
100+ | €0.0465 |
150+ | €0.0463 |
200+ | €0.0462 |
250+ | €0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW JELMS1.EM-GWH3-XX58-1-65-R33
Order Code3360105
Product RangeDURIS E 4014
Also Known AsQ65112A9080
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If65mA
Forward Voltage2.85V
Luminous Intensity-
Viewing Angle-
Lens ShapeRectangular
Product RangeDURIS E 4014
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
2.85V
Viewing Angle
-
Product Range
DURIS E 4014
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
65mA
Luminous Intensity
-
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
Product traceability