Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS1.4M-C1C7-2+58+MQ+57A-1
Order Code3588902
Product RangeDURIS E
Also Known AsQ65113A1185
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW J9LHS1.4M-C1C7-2+58+MQ+57A-1
Order Code3588902
Product RangeDURIS E
Also Known AsQ65113A1185
Technical Datasheet
Product RangeDURIS E
LED ColourRed, Green, Blue, White
Viewing Angle-
Forward Voltage @ Test-
Wavelength / ColourR 624nm, G 535nm, B 475nm
Luminous Flux / Colour-
Forward Current @ Test / ColourR 100mA, G 100mA, B 100mA, W 100mA
Forward Current MaxR 200mA, G 200mA, B 200mA, W 200mA
Power Dissipation Pd-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DURIS E
Viewing Angle
-
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Forward Current @ Test / Colour
R 100mA, G 100mA, B 100mA, W 100mA
Power Dissipation Pd
-
SVHC
To Be Advised
LED Colour
Red, Green, Blue, White
Forward Voltage @ Test
-
Luminous Flux / Colour
-
Forward Current Max
R 200mA, G 200mA, B 200mA, W 200mA
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073
Product traceability