Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.EM-N2N6-XX53-1-700-R18
Order Code3227691
Product RangeOSLON Square
Also Known AsQ65112A9036
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW CSSRM3.EM-N2N6-XX53-1-700-R18
Order Code3227691
Product RangeOSLON Square
Also Known AsQ65112A9036
Technical Datasheet
Product RangeOSLON Square
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test340lm
CCT5000K
Forward Current If Max1.8A
Forward Voltage @ Test2.8V
Forward Current @ Test700mA
Power Dissipation Pd1.96W
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Square
Viewing Angle
120°
CCT
5000K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
1.96W
LED Colour
Cool White
Luminous Flux @ Test
340lm
Forward Current If Max
1.8A
Forward Current @ Test
700mA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029