Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGHCSSRM2.24-VLVN-1-1-700-R33
Order Code2894724
Product RangeOSLON Square
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGHCSSRM2.24-VLVN-1-1-700-R33
Order Code2894724
Product RangeOSLON Square
Technical Datasheet
Product RangeOSLON Square
LED ColourRed
Wavelength Typ657nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Alternatives for GHCSSRM2.24-VLVN-1-1-700-R33
1 Product Found
Product Overview
Third generation of OSLON Square with improved radiation pattern and enhanced performance. Most compact high-power LED with well known superior robustness, high reliability, long lifetime and low thermal resistance.
- SMT ceramic package with silicone resin and silicone lens
- 660 nm (hyper red)
- Photosynthetic Photon Flux: typ. 4.94 µmol/s
Applications
LED Lighting
Technical Specifications
Product Range
OSLON Square
Wavelength Typ
657nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability