Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD VJLPE1.14-T1T4-AD-1-700-R18
Order Code3650260
Product RangeOslon Pure 1010
Also Known AsQ65113A0463
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD VJLPE1.14-T1T4-AD-1-700-R18
Order Code3650260
Product RangeOslon Pure 1010
Also Known AsQ65113A0463
Technical Datasheet
Product RangeOslon Pure 1010
LED ColourBlue
Wavelength Typ453nm
Viewing Angle120°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test700mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Oslon Pure 1010
Wavelength Typ
453nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability