Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRML.14-U8V1-24-1-350-R33
Order Code4063762
Product RangeOSLON Optimal Series
Also Known AsQ65113A4662
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGD CSSRML.14-U8V1-24-1-350-R33
Order Code4063762
Product RangeOSLON Optimal Series
Also Known AsQ65113A4662
Technical Datasheet
Product RangeOSLON Optimal Series
LED ColourDeep Blue
Wavelength Typ448nm
Viewing Angle120°
Luminous Flux @ Test518lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.92V
Luminous Intensity @ Test162cd
Power Dissipation Pd1W
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
OSLON® Optimal GD CSSRML.14 LED with AMS OSRAM’s latest chip technology, delivers significant performance upgrades. The OSLON® Optimal strikes a perfect balance of performance and cost along with proven robustness, high reliability and long lifetime. Applications include agriculture and horticulture, entertainment, medical lighting, outdoor and industrial lighting.
- SMT ceramic package with silicone lens
- Typical radiation of 120° (lambertian emitter)
- ESD: 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- 720 to 825mW total radiant flux at IF = 350mA
- Operating temperature range from -40°C to 125°C
- Peak wavelength of 445nm at IF = 350mA, TJ = 25°C
- Dominant wavelength of 457nm maximum at IF = 350mA, TJ = 25°C
- 3.1V maximum forward voltage at IF = 350mA
- 755mW total radiant flux max at IF = 350mA
- Photosynthetic photon flux (PPF) of 2.82µmol/s max, photon flux (PF) of 2.83µmol/s max
Technical Specifications
Product Range
OSLON Optimal Series
Wavelength Typ
448nm
Luminous Flux @ Test
518lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
162cd
Automotive Qualification Standard
-
LED Colour
Deep Blue
Viewing Angle
120°
Forward Current If Max
1A
Forward Voltage @ Test
2.92V
Power Dissipation Pd
1W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000266
Product traceability