Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6223I-AWLM
Order Code4816309
Product RangeAS6223 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.660 |
| 10+ | €0.570 |
| 25+ | €0.540 |
| 50+ | €0.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6223I-AWLM
Order Code4816309
Product RangeAS6223 Series
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.09°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageWLCSP
No. of Pins4Pins
Supply Voltage Min1.14V
Supply Voltage Max1.98V
No. of Channels1Channels
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAS6223 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
WLCSP
Supply Voltage Min
1.14V
No. of Channels
1Channels
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 0.09°C
Measured Temperature Max
125°C
No. of Pins
4Pins
Supply Voltage Max
1.98V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
AS6223 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001