Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6212-AWLT-L
Order Code4759584
Product RangeAS621x Series
Also Known AsQ65114A1144
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12000+ | €0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
€7,512.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6212-AWLT-L
Order Code4759584
Product RangeAS621x Series
Also Known AsQ65114A1144
Technical Datasheet
Sensor Output TypeDigital
Accuracy± 0.2°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensor Case / PackageWLCSP
No. of Pins6Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAS621x Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Min
-40°C
Sensor Case / Package
WLCSP
Supply Voltage Min
2V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Accuracy
± 0.2°C
Measured Temperature Max
125°C
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
AS621x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability