Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5600L-ASOM
Order Code4759583
Product RangeAS5600L Series
Also Known AsQ65114A1047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€950.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5600L-ASOM
Order Code4759583
Product RangeAS5600L Series
Also Known AsQ65114A1047
Technical Datasheet
Sensor TypeRotary Position Sensor
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAS5600L Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Rotary Position Sensor
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
AS5600L Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability