Product Information
Product Overview
AS5600-SO_EK_ST is a evaluation kit allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor in the lab or together with an existing system. This small adapter board is fully assembled with AS5600 position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application. The USB I&P Box is an easy-to use programming and demonstration tool. It can be used to configure the device and to program a configuration. A small magnet holder and a knob with a magnet attached on its shaft is enclosed to show the functionality of the AS5600.
Contents
Programming and interface box, Adapter board including reference magnet, Rotary magnet holder with knob.
Technical Specifications
Magnetic Position Sensor
To Be Advised
Sensor Standard Board AS5600, Programming and Interface USB I&P Box, Magnet Holder RMH05-DK-XX-1.0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate