Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5600-ASOM.
Order Code3977001
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Output Current500µA
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Sensor HousingSMD
SVHCTo Be Advised
Alternatives for AS5600-ASOM.
1 Product Found
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Case / Package
SOIC
Supply Voltage Min
3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Supply Voltage DC Max
5.5V
No. of Pins
8Pins
Output Current
500µA
Operating Temperature Min
-40°C
Product Range
-
Sensor Housing
SMD
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability