Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5304A.
Order Code3976991
Technical Datasheet
Hall Effect TypeLinear
Output Current14mA
Sensor Case / PackageTSSOP
No. of Pins20Pins
Sensor Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
TSSOP
Sensor Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Output Current
14mA
No. of Pins
20Pins
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability