Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5048A-HTSP-500
Order Code4759595
Product RangeAS5048A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€2,690.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5048A-HTSP-500
Order Code4759595
Product RangeAS5048A Series
Technical Datasheet
Sensor TypeAngular Position Sensor
Sensor Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAS5048A Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Angular Position Sensor
No. of Pins
14Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Qualification
-
Sensor Case / Package
TSSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
AS5048A Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability