Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.868 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€4,340.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS1163-AQFT
Order Code4667452
Technical Datasheet
Topology-
LED Driver TypeNon Isolated
Input Voltage Min4.3V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max0
Switching Frequency Typ1.172kHz
IC MountingSurface Mount
IC Case / PackageQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Topology
-
Input Voltage Min
4.3V
Output Voltage Max
-
Switching Frequency Typ
1.172kHz
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
LED Driver Type
Non Isolated
Input Voltage Max
5.5V
Output Current Max
0
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for AS1163-AQFT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability