Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-56
Order Code3403858
Also Known AsGTIN UPC EAN: 0095969556828
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTMD-56
Order Code3403858
Also Known AsGTIN UPC EAN: 0095969556828
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product Range-
SVHCTo Be Advised
Product Overview
A digital thermometer with dual, K type inputs and °C or °F measurement.
- 4½ digit, 1999 count LCD display
- Supports K, J, T, R/S, N & E type sensors
- Integrated real time clock & date
- USB interface and software for analysis and datalogging
- Min/Max & relative measurement
- Average temperature measurement
- Differential measurement T1-T2
- Data Hold function freezes reading on display
- Auto power off
- Impact resistant case
Contents
Contents: Thermometer, 2x K type probes, software, USB cable and batteries
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
-
External Height
160mm
External Depth
38mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36