Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM78C
Order Code3390454
Also Known AsGTIN UPC EAN: 0095969443364
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM78C
Order Code3390454
Also Known AsGTIN UPC EAN: 0095969443364
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.75
DMM Response Type-
Display Count3400
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A pocket multimeter in a handy, pocket sized protective case.
- 3¼ digit 3200 count LCD display with bargraph
- AC/DC voltage & resistance measurement
- Diode & continuity test (audible)
- Auto/Manual range selection
- Data hold
- Integral test leads
- Auto power off
- Supplied with test leads & battery
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12