Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part No15XP-B
Order Code3390453
Product RangeXP Series
Also Known AsGTIN UPC EAN: 0095969525770
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No15XP-B
Order Code3390453
Product RangeXP Series
Also Known AsGTIN UPC EAN: 0095969525770
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count1999
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max2A
Current Measure AC Max2A
Resistance Measure Max2Gohm
Manufacturer Warranty1 Year
Product RangeXP Series
Product Overview
Compact digital multimeter provides superior features and accuracy in a smaller form factor. The XP series features unique functions such as VolTect™ non-contact voltage (NCV) detection, temperature and Magne-Grip™ holster that frees both hands.
- Magne-Grip™ holster with magnetic strap frees both hands for work
- Battery Test
- Continuity test
- Diode test
- Minimum/Maximum and data hold
- CAT II 600V
- 2000 count resolution provides precise measurements
- TTL logic test for digital circuits
- Autoranging
- Integrated tilt stand for easy bench top use
Contents
5 language manual, holster, test leads and battery
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
2A
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
2A
Resistance Measure Max
2Gohm
Product Range
XP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604638