Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPLMJ-1220-350PN
Order Code1964973
Product RangeTBA
Technical Datasheet
1 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €806.830 |
Price for:Each
Minimum: 1
Multiple: 1
€806.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPLMJ-1220-350PN
Order Code1964973
Product RangeTBA
Technical Datasheet
Product RangeTBA
No. of Contacts37Contacts
Insert Arrangement20-350
Connector Body MaterialAluminium Body
Contact MaterialCopper
Technical Specifications
Product Range
TBA
Insert Arrangement
20-350
Contact Material
Copper
No. of Contacts
37Contacts
Connector Body Material
Aluminium Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability