Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPED-1220-332PN
Order Code1964697
Product RangeTBA
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €708.480 |
Price for:Each
Minimum: 1
Multiple: 1
€708.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoZPED-1220-332PN
Order Code1964697
Product RangeTBA
Technical Datasheet
Product RangeTBA
No. of Contacts20Contacts
Insert Arrangement20-332
Connector Body MaterialAluminium Body
Contact MaterialCopper
Technical Specifications
Product Range
TBA
Insert Arrangement
20-332
Contact Material
Copper
No. of Contacts
20Contacts
Connector Body Material
Aluminium Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability