| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.220 |
Product Information
Product Overview
The MIL-C-38999 Series I & III (VG96912) junior tri-lock subminiature Cylindrical Connector with gold-plated copper contacts. The SJT connector combine unique design features of the scoop-proof LJT series within standard mounting dimensions of JT types. Shell components are aluminium. Dependable 5 key/keyway shell polarization with bayonet lock coupling is incorporated to aid and assure positive mating. Insert material is a high temperature, rigid dielectric polymer providing excellent electrical characteristics. Contrasting letter or number designations are used on insert faces. A fluorinated silicone interfacial seal is featured on the mating face of pin inserts, assuring complete electrical isolation of pins when connector halves are mated. In addition, a main joint gasket is installed in the receptacles for moisture sealing between connector halves. Serrated and threaded shells with moisture sealing pilot for back shells accept a wide range of accessories.
Applications
Aerospace, Defence, Military
Technical Specifications
SJT Series
Straight Plug
Crimp Socket
12-35
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series II
22Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate