Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.430 |
5+ | €70.000 |
10+ | €68.570 |
25+ | €67.140 |
50+ | €65.720 |
100+ | €64.290 |
Product Information
Product Overview
The MS3116F8-4S is a 4-contact straight Circular Connector with gold-plated copper alloy contacts, 8-4 insert arrangement and socket contacts. The solder contact miniature cylindrical plug meets the most critical application needs. Design versatility combined with high reliability performance makes these series of miniature cylindrical connector ideal for environmental sealing or pressurized applications. A corrosion-resistant electrically conductive finish of cadmium plate with an olive drab chromate after-treatment. Shell components for these series are aluminium. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environmental resisting connector
- Resilient inserts which provide high dielectric strength and moisture barrier
- Both insert and main joint gasket are moulded from resilient neoprene
- Meets MIL-C-26482 series 1
Applications
Aerospace, Defence, Military, Sensing & Instrumentation, System Monitoring, Automation & Process Control, Communications & Networking, Robotics, Mining, Oil & Gas, Logistics
Technical Specifications
MIL-DTL-26482 Series I
Straight Plug
Solder Socket
8-4
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3116 Series
4Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate