Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-HM-04
Order Code1840025
Product RangeMF42
Technical Datasheet
2,974 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.227 |
| 100+ | €0.200 |
| 500+ | €0.183 |
| 1000+ | €0.162 |
| 2500+ | €0.155 |
Price for:Each
Minimum: 10
Multiple: 10
€2.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMF42-HM-04
Order Code1840025
Product RangeMF42
Technical Datasheet
Product RangeMF42
No. of Positions4Ways
Pitch Spacing4.2mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MF42
No. of Positions
4Ways
For Use With
-
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MF42-HM-04
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087