| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €4.390 |
Product Information
Product Overview
The TW series D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
- <gt/>5000MΩ at 500VDC Minimum insulation resistance
- ≤5mΩ Contact resistance (maximum)
- 7.5A Current rating
- -55 to 155°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Medical, Industrial
Technical Specifications
TW Hybrid D Sub
Plug
7Contacts
5 Signal, 2 Power
Through Hole Mount
Steel Body
Gold Plated Contacts
DA-7W2
5Contacts
2
Solder
DA
Copper Alloy
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate