Quantity | Price (ex VAT) |
---|---|
1+ | €213.350 |
Product Information
Product Overview
The MIL-C-38999 series II subminiature Cylindrical Connector features lightweight and space saving design. Shell components are impact extruded or machined bar stock aluminium. Standard plating on shell components is cadmium over nickel. Dependable 5 key/keyway polarization with bayonet lock coupling is incorporated to aid and assure positive mating. Insert material is a rigid dielectric with excellent electrical characteristics, providing durable protection for moulded-in solder type contacts. Contrasting letter or number designations are used on insert faces. A fluorinated silicone interfacial seal wafer is featured on the mating face of crimp type pin inserts. This assures complete electrical isolation of pins when connector halves are mated. In addition, a main joint gasket is installed in the receptacle for moisture sealing between connector halves.
- High temperature shell plating
- Stainless steel coupling nut spring and epoxy inserts/fluorinated silicone grommet combination
- Standard temperature capability for both solder and crimp is 302°F
Applications
Aerospace, Defence, Military
Technical Specifications
JT Series
Straight Plug
Crimp Socket
20-35
Cadmium
Gold
Environmentally Sealed
MIL-DTL-38999 Series II
79Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate