Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoJN1003FG1497SA1
Order Code1960305
Product RangeJN Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €162.880 |
Price for:Each
Minimum: 1
Multiple: 1
€162.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoJN1003FG1497SA1
Order Code1960305
Product RangeJN Series
Technical Datasheet
Product RangeJN Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement14-97
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingBright Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
JN Series
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
14-97
Connector Body Plating
Bright Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability