Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FD
Order Code3255110
Product RangeHPT
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.240 |
10+ | €9.100 |
25+ | €8.070 |
100+ | €7.550 |
250+ | €6.230 |
500+ | €6.110 |
Price for:Each
Minimum: 1
Multiple: 1
€12.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-FD
Order Code3255110
Product RangeHPT
Technical Datasheet
Product RangeHPT
Voltage Rating250V
Current Rating16A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
HPT
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0249