Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-9-35PA1
Order Code1964087
Product RangeTBA
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €238.890 |
Price for:Each
Minimum: 1
Multiple: 1
€238.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEXM-A06-9-35PA1
Order Code1964087
Product RangeTBA
Technical Datasheet
Product RangeTBA
Equivalent Military Specification-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Hard-coat Anodise
Contact MaterialCopper
Contact PlatingGold
Insert RotationN
Service Class-
Technical Specifications
Product Range
TBA
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-35
Connector Body Plating
Black Hard-coat Anodise
Contact Plating
Gold
Service Class
-
Equivalent Military Specification
-
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Body
Contact Material
Copper
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability