| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €273.400 |
Product Information
Product Overview
The Amphe-EX series Hazardous Rated Connector designed for use in ATEX and IECex rated areas. The AMPHE-EX connector is equipped to handle signal, power, RF or fibre optic requirements in the most harsh environments. It offers a complete array of insert patterns, ranging from 2 # 20 contacts, right up through 79 # 22D contacts and everything in between. In addition, AMPHE-EX is able to provide both RJ45 and USB connections into an ATEX and IECex approved interconnect solution. Chemical manufacturing, pharmaceutical manufacturing, petrochemical refineries, land and offshore drilling platforms are just a few of the areas that the new AMPHE-EX series will provide increased performance. The AMPHE-EX connector is made from machined aluminium components and plated in a hard anodic coating designed to withstand the most extreme environments. Double-lead acme threads allow for a self cleaning mating action that does not clog under adverse conditions of ice, snow, mud or sand.
- High tensile strength aluminium - Bar stock components precision machined
- Hard anodic plating
- Easily accessible wire terminals
- Large wire spacing
Applications
Industrial
Technical Specifications
Circular Industrial
Cable Mount Receptacle
Crimp Socket
Aluminium Alloy Body
Copper Alloy
No SVHC (17-Dec-2014)
Amphe-EX Series
6Contacts
-
-
Gold
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate