30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €47.340 |
5+ | €46.030 |
10+ | €44.720 |
25+ | €40.160 |
50+ | €34.690 |
100+ | €29.350 |
Product Information
Product Overview
The DL3106A18-10S is a 4-contact Pre-Earth/FMLB Connector with socket-type contacts, 18-10 insert arrangement and straight plug shell. The pre-earth/first mate last break (FMLB) connector is designed for applications where a protective circuit from the ground contact to the shell is a safety requirement. This connector provides a path for any stray voltage to be shunted to a safe ground avoiding harm to the operator and the voltage sensitive equipment. The DL series connector employ shells and inserts to MIL-C-5015 styles and arrangements. They utilize solder cup contacts and aluminium shells. When mated, this connector meets class IP67 protection against water and dust.
- Main joint gasket between plug and receptacle shells provides superior moisture sealing
- Pre-earth (ground contact) design
- First mate, last break capability
- Standard plating is black zinc alloy
- 300VDC and 200VAC Voltage rating
- 2000VAC Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
DL Series
Straight Plug
Solder Socket
18-10
Olive Drab Zinc
Silver
General Duty
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Copper Alloy
N
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Product Compliance Certificate