Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.240 |
5+ | €34.360 |
10+ | €33.480 |
25+ | €31.720 |
50+ | €31.090 |
100+ | €30.450 |
Price for:Each
Minimum: 1
Multiple: 1
€35.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBK4SRN14099XY
Order Code1751778
Product RangeMIL-C 26482
Accessory TypeBand Lock Adapter
For Use WithMIL-C 26482 Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMIL-C 26482
Product Overview
The BK4SRN14099XY is a Connector Backshell Adapter made of aluminium alloy with dark olive drab over electroless nickel plating finish. It is suitable for Amphenol's MIL-C 38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Band Lock Adapter
Connector Shell Size
14
Connector Body Material
Aluminium Body
For Use With
MIL-C 26482 Connectors
Cable Exit Angle
180°
Product Range
MIL-C 26482
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014