Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
3+ | €22.720 |
Product Information
Product Overview
The 97 series Standard Cylindrical Connector provides the interconnection solution for general duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options. Connector components are fabricated from high grade aluminium alloy, with a conductive cadmium plate finish and an olive drab chromate after-treatment. Some cable clamps are a zinc alloy with an olive drab/green chromate finish. Inserts for solder style contacts are diallyl-phthalate.
- Medium to heavy weight cylindrical
- Durable, field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- Solder or crimp termination
- Solid or split shell construction
- -55 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control, Robotics, Medical, Commercial
Technical Specifications
24, 28
Metal
97 Series Standard Circular Connector, Shell Size 24
14.29mm
97
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate