Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-18-00-00-10-AA-04
Order Code3912140
Product Range5001
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.850 |
5+ | €122.060 |
10+ | €114.570 |
25+ | €108.460 |
50+ | €104.550 |
100+ | €101.320 |
Price for:Each
Minimum: 1
Multiple: 1
€128.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-18-00-00-10-AA-04
Order Code3912140
Product Range5001
Technical Datasheet
Connector Shell Size18
Cable Diameter Max19.18mm
Strain Relief Material-
Product Range5001
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Technical Specifications
Connector Shell Size
18
Strain Relief Material
-
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Diameter Max
19.18mm
Product Range
5001
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025