Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-RB
Order Code1349048
Product RangeM
Also Known AsGTIN UPC EAN: 884957024896
Technical Datasheet
648 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.140 |
10+ | €3.780 |
100+ | €3.060 |
250+ | €2.790 |
500+ | €2.520 |
1000+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-RB
Order Code1349048
Product RangeM
Also Known AsGTIN UPC EAN: 884957024896
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product RangeM
SVHCNo SVHC (17-Dec-2014)
Product Overview
ACPM-RB is a 1/4" mono right-angle plug.
- Musician range, diecast shell, black finish
- 2-position, IP40 rated
- 10A (depending on mating connector) current carrying capacity
- Solder termination, 16AWG maximum wire gauge
- <lt/> 2Gohm / <gt/>10³Mohm after damp heat test
- Operating temperature range from -25°C to + 70°C
- Mating cycles: minimum of 1000 cycles without any physical damage
- Diecast zinc alloy EZDA No.3 housing
- Ideal for audio and lighting applications
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
M
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027