Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-428-12S
Order Code1923143
Product Range97
Technical Datasheet
1 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €39.500 |
3+ | €34.910 |
Price for:Each
Minimum: 1
Multiple: 1
€39.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-428-12S
Order Code1923143
Product Range97
Technical Datasheet
Product Range97
No. of Contacts26Contacts
Contact GenderPin, Socket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 28 Shells
Insert Arrangement28-12
Connector Shell Size28
Contact MaterialCopper
Technical Specifications
Product Range
97
Contact Gender
Pin, Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
28-12
Contact Material
Copper
No. of Contacts
26Contacts
Contact Termination Type
Solder
For Use With
Size 28 Shells
Connector Shell Size
28
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability