Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-418-1S
Order Code1476740
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €33.060 |
3+ | €29.210 |
Price for:Each
Minimum: 1
Multiple: 1
€33.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-418-1S
Order Code1476740
Product Range97
Technical Datasheet
Product Range97
No. of Contacts10Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithSize 18 Shells
Insert Arrangement18-1
Connector Shell Size18
Contact MaterialCopper
Technical Specifications
Product Range
97
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
18-1
Contact Material
Copper
No. of Contacts
10Contacts
Contact Termination Type
Crimp
For Use With
Size 18 Shells
Connector Shell Size
18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422