Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-416S-8P
Order Code1476739
Product Range97
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €14.940 |
5+ | €13.590 |
Price for:Each
Minimum: 1
Multiple: 1
€14.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-416S-8P
Order Code1476739
Product Range97
Technical Datasheet
Product Range97
No. of Contacts5Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithSize 16S Shells
Insert Arrangement16S-8
Connector Shell Size16S
Contact MaterialCopper
Technical Specifications
Product Range
97
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
16S-8
Contact Material
Copper
No. of Contacts
5Contacts
Contact Termination Type
Crimp
For Use With
Size 16S Shells
Connector Shell Size
16S
Technical Docs (1)
Legislation and Environmental
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability