Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €207.050 |
Price for:Each
Minimum: 1
Multiple: 1
€207.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-32-414P
Order Code1923014
Technical Datasheet
Product Range-
No. of Contacts52Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 32 Shells
Insert Arrangement32-414
Connector Shell Size32
Contact MaterialCopper
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
32-414
Contact Material
Copper
No. of Contacts
52Contacts
Contact Termination Type
Solder
For Use With
Size 32 Shells
Connector Shell Size
32
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073935