Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-621
Order Code1912692
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €27.690 |
3+ | €24.470 |
Price for:Each
Minimum: 1
Multiple: 1
€27.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-621
Order Code1912692
Technical Datasheet
Accessory TypeCable Clamp
Connector Shell Size10SL / 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range-
For Use WithAmphenol's 97 Series
Technical Specifications
Accessory Type
Cable Clamp
Cable Diameter Max
7.92mm
Product Range
-
Connector Shell Size
10SL / 12S
Strain Relief Material
Zinc Alloy
For Use With
Amphenol's 97 Series
Technical Docs (1)
Alternatives for 97-3057-1004-621
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412