Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €80.490 |
3+ | €71.130 |
Price for:Each
Minimum: 1
Multiple: 1
€80.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-16-12S
Order Code1476720
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 16 Shells
Insert Arrangement16-12
Connector Shell Size16
Contact MaterialCopper
Technical Specifications
Product Range
-
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
16-12
Contact Material
Copper
No. of Contacts
1Contacts
Contact Termination Type
Solder
For Use With
Size 16 Shells
Connector Shell Size
16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031147