Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-14-15S
Order Code1912601
Product Range62 GB
Technical Datasheet
26 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €45.490 |
3+ | €40.200 |
Price for:Each
Minimum: 1
Multiple: 1
€45.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-14-15S
Order Code1912601
Product Range62 GB
Technical Datasheet
Accessory TypeStrain Relief
For Use WithAmphenol's 62GB Series
No. of Positions15Ways
Strain Relief MaterialAluminium
Product Range62 GB
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
15Ways
Product Range
62 GB
For Use With
Amphenol's 62GB Series
Strain Relief Material
Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability