Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-350349-24Y
Order Code1949618
Product RangeMIL-C-22992, QWLD
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €74.830 |
3+ | €66.130 |
Price for:Each
Minimum: 1
Multiple: 1
€74.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No10-350349-24Y
Order Code1949618
Product RangeMIL-C-22992, QWLD
Technical Datasheet
Connector Shell Size24
Cable Diameter Max42.44mm
Strain Relief MaterialMetal
Product RangeMIL-C-22992, QWLD
For Use WithAmphenol's GT Series
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Metal
For Use With
Amphenol's GT Series
Cable Diameter Max
42.44mm
Product Range
MIL-C-22992, QWLD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability