Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.450 |
5+ | €79.820 |
10+ | €78.190 |
25+ | €76.560 |
50+ | €74.930 |
Price for:Each
Minimum: 1
Multiple: 1
€81.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoR6W-0-J9T2A-16
Order Code3653234
Technical Datasheet
Connector Type ACircular Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric4.9m
Cable Length - Imperial16ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
16ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
4.9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28