Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €712.930 |
Price for:Each
Minimum: 1
Multiple: 1
€712.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC421ATP-05
Order Code4434527
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product Range-
SVHCTo Be Advised
Product Overview
PC421ATP-05 is a PC421 series, dual output 4-20mA sensor.
- Acceleration, true peak output type
- 5g (49m/sec²) full scale
- 100mV/g (10.2mV/m/s²) dynamic acceleration
- Intrinsically safe certified, manufactured in an approved ISO 9001 facility
- ±2% repeatability, 5% maximum transverse sensitivity
- 100mV/g sensitivity at ±10%, 2.5Hz to 10KHz ±3dB frequency response
- 1% maximum amplitude nonlinearity, 5% maximum transverse sensitivity
- Voltage range from 12 to 30VDC, 700 ohm max loop resistance at 24VDC
- Hermetic sealing, 316L stainless steel case material, 1/4-28 captive bolt mounting
- Operating temperature range from -40°C to +85°C
Contents
Dual output 4-20mA sensor, 1/4-28 captive bolt, Calibration data (level 2).
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
-
Supply Voltage
30VDC
Sensor Mounting
Screw Mount
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32