Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VR-10-EX
Order Code4719981
Product RangePC420V-EX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €692.400 |
Price for:Each
Minimum: 1
Multiple: 1
€692.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPC420VR-10-EX
Order Code4719981
Product RangePC420V-EX Series
Technical Datasheet
Sensor TypeRMS Velocity Loop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter33.53mm
Internal Diameter-
Input Current-
Product RangePC420V-EX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC420VR-10-EX is a PC420V-EX series explosion-proof, velocity loop-powered sensor for use in hazardous locations.
- 4 to 20mA RMS output velocity sensor
- 1.0ips full scale
- Frequency response: 10Hz - 1.0kHz (±10%) and 4.0Hz - 2.0kHz ( ±3dB)
- Power requirements (2-wire loop power) : 14 to 30V DC voltage at sensor terminal
- 700 ohm max loop resistance at 24V DC
- Case isolated, internally shielded grounding, epoxy seal and 303 stainless steel case material
- PZT, shear sensing element design and 13ft output leads (18AWG)
- Hazardous area approvals: Class I,II,III, Div 1,2; ATEX II 2G EEx d; ATEX II 3G EEx nA
- Explosion proof certification, Corrosion resistant and ESD, overload, and reverse wiring protection
- Manufactured in an approved ISO 9001 facility
Contents
Sensor, SF6 mounting stud, Calibration data (level 2).
Technical Specifications
Sensor Type
RMS Velocity Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PC420V-EX Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
33.53mm
Input Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001